Part Details for CVRI-J-60200-M by Eaton Corporation
Overview of CVRI-J-60200-M by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1602-00B | Renesas Electronics Corporation | Configurable Light Load Operation Mode AC/DC Converter Enables Highly Efficient 30W Travel Adapters with Fast DLR |
Price & Stock for CVRI-J-60200-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CVRI-J-60200-M
|
Avnet Americas | CLASS J 600V 200A FUSE COVER ASSEMBLY - Bulk (Alt: CVRI-J-60200-M) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9648 / $59.8672 | Buy Now |
DISTI #
504-CVRI-J-60200-M
|
Mouser Electronics | Fuse Holder Accessories COVER JM FUSE BLOCK CLASS J 200A W/ IND RoHS: Compliant | 0 |
|
$70.7900 / $83.2100 | Order Now |