Part Details for CVRI-J-60200 by Eaton Bussmann
Overview of CVRI-J-60200 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1602-00B | Renesas Electronics Corporation | Configurable Light Load Operation Mode AC/DC Converter Enables Highly Efficient 30W Travel Adapters with Fast DLR | |
51702-10602000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 20S Vertical Header, Solder To Board | |
10145602-002LF | Amphenol Communications Solutions | HPCE R/A Receptacle 2LP 8S |
Price & Stock for CVRI-J-60200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T1120
|
Newark | Cover Class J 600V 200A With Indication |Eaton Bussmann CVRI-J-60200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003634636
|
Sager | Fuse Holder Accessories REPLACED BY CVRI-J-60200-M | 0 |
|
Buy Now |