There are no models available for this part yet.
Overview of CVRI-J-60400-M by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CVRI-J-60400-M by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CVRI-J-60400-M
|
Avnet Americas | COVER, INDICATING, CLASS-J 400A - Bulk (Alt: CVRI-J-60400-M) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$84.9152 / $94.2028 | Buy Now | |
DISTI #
504-CVRI-J-60400-M
|
Mouser Electronics | Fuse Holder Accessories COVER JM FUSE BLOCK CLASS J 400A W/ IND RoHS: Compliant | 0 |
|
$113.5500 / $124.7000 | Order Now |