Part Details for CVRI-J-60600 by Eaton Corporation
Overview of CVRI-J-60600 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51762-10606000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 60S Right Angle Receptacle, Solder To Board | |
10147606-00010LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 10 Positions, Tin Plating, Natural Color | |
10147606-00020LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 20 Positions, Tin Plating, Natural Color |
Price & Stock for CVRI-J-60600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CVRI-J-60600
|
Avnet Americas | Fuse Block 600A 600VAC Screw DIN Rail - Bulk (Alt: CVRI-J-60600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.2558 / $143.0072 | Buy Now |
DISTI #
504-CVRI-J-60600
|
Mouser Electronics | Fuse Holder Accessories COVER JM FUSE BLOCK CLASS J 600A W/IND RoHS: Compliant | 0 |
|
$175.8500 / $192.3100 | Order Now |