There are no models available for this part yet.
Overview of CVRI-RH-60600 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51762-10606000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 60S Right Angle Receptacle, Solder To Board | |
10147606-00010LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 10 Positions, Tin Plating, Natural Color | |
10147606-00020LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 20 Positions, Tin Plating, Natural Color |
Price & Stock for CVRI-RH-60600 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79T1130
|
Newark | Cover Class R And H 600V 600A With Indic |Eaton Bussmann CVRI-RH-60600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.0800 / $316.8100 | Buy Now | |
DISTI #
CVRI-RH-60600-ND
|
DigiKey | FUSEHOLDER CAP Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.4100 | Buy Now | |
DISTI #
71420837
|
RS | Accessory, Fuse Cover, Cover Class R and H 600V 600A with indic | Bussmann by Eaton CVRI-RH-60600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$285.8000 / $317.5500 | RFQ | |
DISTI #
000000000003634646
|
Sager | Fuse Holder Accessories COVER RH FUSE BLOCK CLASS R/H 600A W/IND Min Qty: 1 | 0 |
|
$192.2400 / $213.6000 | Buy Now |