Part Details for CVW102R20JLF by TT Electronics Resistors
Overview of CVW102R20JLF by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVW102R20JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M8805
|
Newark | Wirewound Resistor, 2.2 Ohm, 10W, 5%, Resistance:2.2Ohm, Product Range:Cvw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Diameter:- Rohs Compliant: Yes |Tt Electronics/international Resistive CVW102R20JLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | Radial Ceramic Case Wirewound/Metal Oxide Resistor - 2.2 Ohm ±5% - 10W - Pb Free - 50x12.5x9mm - 5mm Lead Spacing | 0 |
|
$0.2190 / $0.3680 | Buy Now |