Part Details for CVW104700JLF by TT Electronics Resistors
Overview of CVW104700JLF by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CVW104700JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M8813
|
Newark | Wirewound Resistor, 470 Ohm, 10W, 5%, Resistance:470Ohm, Product Range:Cvw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Diameter:- Rohs Compliant: Yes |Tt Electronics/international Resistive CVW104700JLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.3990 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | Radial Ceramic Case Wirewound/Metal Oxide Resistor - 470 Ohm ±5% - 10W - Pb Free - 50x12.5x9mm - 5mm Lead Spacing RoHS: Compliant | 0 |
|
$0.2190 / $0.3680 | Buy Now |
Part Details for CVW104700JLF
CVW104700JLF CAD Models
CVW104700JLF Part Data Attributes
|
CVW104700JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CVW104700JLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 470ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |