Part Details for CVY-1A330ME60-R by Cal-Chip Electronics
Overview of CVY-1A330ME60-R by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CVY-1A330ME60-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | CVY-1A330ME60-R | 0 |
|
RFQ |
Part Details for CVY-1A330ME60-R
CVY-1A330ME60-R CAD Models
CVY-1A330ME60-R Part Data Attributes
|
CVY-1A330ME60-R
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CVY-1A330ME60-R
Cal-Chip Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.7 mm | |
Leakage Current | 0.0033 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 88 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |