Part Details for CW001100R0JS70 by Vishay Dale
Overview of CW001100R0JS70 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW001100R0JS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWA-100TR-ND
|
DigiKey | RES 100 OHM 5% AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5521 | Buy Now |
Part Details for CW001100R0JS70
CW001100R0JS70 CAD Models
CW001100R0JS70 Part Data Attributes:
|
CW001100R0JS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW001100R0JS70
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10 V |
Alternate Parts for CW001100R0JS70
This table gives cross-reference parts and alternative options found for CW001100R0JS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW001100R0JS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW001100R0JS70 | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW001100R0JS70 vs CW001100R0JS70 |
CW001100R0JE70HS | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CW001100R0JS70 vs CW001100R0JE70HS |
CW001100R0JS73 | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW001100R0JS70 vs CW001100R0JS73 |
CW001100R0JE70 | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW001100R0JS70 vs CW001100R0JE70 |
CW001100R0JB12 | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW001100R0JS70 vs CW001100R0JB12 |
CW001100R0JE73 | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW001100R0JS70 vs CW001100R0JE73 |
CW001100R0JE12HS | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CW001100R0JS70 vs CW001100R0JE12HS |