Part Details for CW001R5000JS73 by Vishay Intertechnologies
Overview of CW001R5000JS73 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW001R5000JS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H0009
|
Newark | Wirewound Resistor, 0.5 Ohm, 1W, 5%, Resistance:0.5Ohm, Product Range:Cw Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Diameter:2.39Mmrohs Compliant: No |Vishay CW001R5000JS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 | Buy Now |
DISTI #
CW001R5000JS73
|
Avnet Americas | Res Wirewound 0.5 Ohm 5% 1W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: CW001R5000JS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7533 / $0.9570 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7440 | Buy Now |
DISTI #
CW001R5000JS73
|
Avnet Americas | Res Wirewound 0.5 Ohm 5% 1W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: CW001R5000JS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7533 / $0.9570 | Buy Now |
DISTI #
CW001R5000JS73
|
Avnet Americas | Res Wirewound 0.5 Ohm 5% 1W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: CW001R5000JS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7533 / $0.9570 | Buy Now |
DISTI #
6366685
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9042 / $2.0654 | Buy Now |
DISTI #
6366685
|
Farnell | RoHS: Not Compliant Min Qty: 500 Lead time: 29 Weeks, 3 Days Container: Cut Tape | 0 |
|
$1.2864 | Buy Now |
Part Details for CW001R5000JS73
CW001R5000JS73 CAD Models
CW001R5000JS73 Part Data Attributes
|
CW001R5000JS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW001R5000JS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.7071 V |