Part Details for CW002470R0JE70 by Vishay Dale
Overview of CW002470R0JE70 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW002470R0JE70
CW002470R0JE70 CAD Models
CW002470R0JE70 Part Data Attributes
|
CW002470R0JE70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW002470R0JE70
Vishay Dale
RESISTOR, WIRE WOUND, 4 W, 5 %, 30 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.87 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 43.359 V |
Alternate Parts for CW002470R0JE70
This table gives cross-reference parts and alternative options found for CW002470R0JE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW002470R0JE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW002470R0JE12 | RESISTOR, WIRE WOUND, 4 W, 5 %, 30 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW002470R0JE70 vs CW002470R0JE12 |
CW002470R0JS70 | Fixed Resistor, Wire Wound, 4W, 470ohm, 43.359V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW002470R0JE70 vs CW002470R0JS70 |
CW002470R0JS73 | RESISTOR, WIRE WOUND, 4 W, 5 %, 30 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW002470R0JE70 vs CW002470R0JS73 |
CW002470R0JB12 | Fixed Resistor, Wire Wound, 4W, 470ohm, 43.359V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW002470R0JE70 vs CW002470R0JB12 |
CW002470R0JE70 | Fixed Resistor, Wire Wound, 4W, 470ohm, 43.359V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW002470R0JE70 vs CW002470R0JE70 |
CW002470R0JS73 | Fixed Resistor, Wire Wound, 4W, 470ohm, 43.359V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW002470R0JE70 vs CW002470R0JS73 |
CW002470R0JS70 | RESISTOR, WIRE WOUND, 4 W, 5 %, 30 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW002470R0JE70 vs CW002470R0JS70 |