Part Details for CW002680R0JE12 by Vishay Intertechnologies
Overview of CW002680R0JE12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW002680R0JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9008
|
Newark | Cw-2 680 5% E12 E3 Rohs Compliant: Yes |Vishay CW002680R0JE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.8190 / $1.2200 | Buy Now |
DISTI #
69P7222
|
Newark | Cw-2 680 5% E12 E3 |Vishay CW002680R0JE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8610 / $1.2300 | Buy Now |
DISTI #
CW002680R0JE12
|
Avnet Americas | Res Wirewound 680 Ohm 5% 4W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW002680R0JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 400 |
|
$0.6574 / $1.2125 | Buy Now |
DISTI #
71-CW002680R0JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 4watts 680ohms 5% Rated to 5.5watts RoHS: Compliant | 333 |
|
$0.9970 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9430 | Buy Now |
DISTI #
CW002680R0JE12
|
Avnet Americas | Res Wirewound 680 Ohm 5% 4W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW002680R0JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 400 |
|
$0.6574 / $1.2125 | Buy Now |
DISTI #
CW002680R0JE12
|
Avnet Americas | Res Wirewound 680 Ohm 5% 4W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW002680R0JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 400 |
|
$0.6574 / $1.2125 | Buy Now |
Part Details for CW002680R0JE12
CW002680R0JE12 CAD Models
CW002680R0JE12 Part Data Attributes
|
CW002680R0JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW002680R0JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 680ohm, 52.154V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.87 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 52.154 V |
Alternate Parts for CW002680R0JE12
This table gives cross-reference parts and alternative options found for CW002680R0JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW002680R0JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW002680R0JS73 | Fixed Resistor, Wire Wound, 4W, 680ohm, 52.154V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW002680R0JE12 vs CW002680R0JS73 |