Datasheets
CW005120R0JE73 by:

RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN

Part Details for CW005120R0JE73 by Vishay Dale

Overview of CW005120R0JE73 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense

Price & Stock for CW005120R0JE73

Part # Distributor Description Stock Price Buy
DISTI # CWD-120RCT-ND
DigiKey RES 120 OHM 6.5W 5% AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 194
In Stock
  • 1 $1.0000
  • 10 $0.8410
  • 25 $0.8152
  • 50 $0.7436
  • 100 $0.6091
  • 250 $0.5434
  • 500 $0.7927
  • 1,000 $0.6589
  • 2,500 $0.6441
  • 5,000 $0.6317
  • 12,500 $0.6168
$0.5434 / $1.0000 Buy Now

Part Details for CW005120R0JE73

CW005120R0JE73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CW005120R0JE73 Part Data Attributes

CW005120R0JE73 Vishay Dale
Buy Now Datasheet
Compare Parts:
CW005120R0JE73 Vishay Dale RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Samacsys Manufacturer Vishay
Construction Welded
JESD-609 Code e3
Lead Diameter 1.02 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 7.92 mm
Package Length 22.22 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 5 W
Rated Temperature 25 °C
Resistance 120 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 30 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 24.495 V

Alternate Parts for CW005120R0JE73

This table gives cross-reference parts and alternative options found for CW005120R0JE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW005120R0JE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CW005120R0JE12 Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW005120R0JE73 vs CW005120R0JE12
CW005120R0JB12 Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW005120R0JE73 vs CW005120R0JB12
CW005120R0JE73 Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW005120R0JE73 vs CW005120R0JE73
CW005120R0JE123 Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW005120R0JE73 vs CW005120R0JE123
CW005120R0JE733 Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW005120R0JE73 vs CW005120R0JE733
CW005120R0JE12HS Fixed Resistor, Wire Wound, 5W, 120ohm, 24.4949V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW005120R0JE73 vs CW005120R0JE12HS
CW005120R0JE73HE Fixed Resistor, Wire Wound, 5W, 120ohm, 24.4949V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW005120R0JE73 vs CW005120R0JE73HE
CW005120R0JE12HE Fixed Resistor, Wire Wound, 5W, 120ohm, 24.4949V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW005120R0JE73 vs CW005120R0JE12HE

CW005120R0JE73 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW005120R0JE73 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW005120R0JE73 by Vishay Dale

  • Please alert me when CW005120R0JE73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CW005120R0JE73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW005120R0JE73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CW005120R0JE73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW005120R0JE73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW005120R0JE73 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: