-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70204757
|
RS | CW005 Series Axial Wirewound Resistor 160Ohms +/-5% 6.5W +/-30ppm/degC | Vishay Dale CW005160R0JE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$1.5700 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW005160R0JE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW005160R0JE12
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 28.284 V |
This table gives cross-reference parts and alternative options found for CW005160R0JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW005160R0JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW005160R0JB12 | Fixed Resistor, Wire Wound, 5W, 160ohm, 28.284V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005160R0JE12 vs CW005160R0JB12 |
CW005160R0JE73HS | Fixed Resistor, Wire Wound, 5W, 160ohm, 28.2843V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005160R0JE12 vs CW005160R0JE73HS |
CW005160R0JE733 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW005160R0JE12 vs CW005160R0JE733 |
CW005160R0JE12HS | Fixed Resistor, Wire Wound, 5W, 160ohm, 28.2843V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005160R0JE12 vs CW005160R0JE12HS |
CW005160R0JE123 | Fixed Resistor, Wire Wound, 5W, 160ohm, 28.284V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005160R0JE12 vs CW005160R0JE123 |
CW005160R0JE73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW005160R0JE12 vs CW005160R0JE73 |
CW005160R0JE733 | Fixed Resistor, Wire Wound, 5W, 160ohm, 28.284V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005160R0JE12 vs CW005160R0JE733 |
CW005160R0JS73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW005160R0JE12 vs CW005160R0JS73 |
CW005160R0JE73HE | Fixed Resistor, Wire Wound, 5W, 160ohm, 28.2843V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005160R0JE12 vs CW005160R0JE73HE |
CW005160R0JE73 | Fixed Resistor, Wire Wound, 5W, 160ohm, 28.284V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005160R0JE12 vs CW005160R0JE73 |