Part Details for CW00525K00JB12 by Vishay Intertechnologies
Overview of CW00525K00JB12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW00525K00JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C5637
|
Newark | Wirewound Resistor, 25Kohm, 5W, 5%, Resistance:25Kohm, Product Range:Cw Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Resistor Type:High Powerrohs Compliant: No |Vishay CW00525K00JB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.1700 | Buy Now |
DISTI #
CW00525K00JB12
|
Avnet Americas | Res Wirewound 25K Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW00525K00JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0017 / $2.1094 | Buy Now |
DISTI #
71-CW5-25K
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 25Kohms 5% RoHS: Not Compliant | 51 |
|
$1.4200 / $3.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6400 | Buy Now |
DISTI #
CW00525K00JB12
|
Avnet Americas | Res Wirewound 25K Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW00525K00JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0017 / $2.1094 | Buy Now |