Part Details for CW00525K00JE73 by Vishay Intertechnologies
Overview of CW00525K00JE73 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW00525K00JE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69P9053
|
Newark | Cw-5 25K 5% E73 E3 |Vishay CW00525K00JE73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8840 / $1.1900 | Buy Now |
DISTI #
CW00525K00JE73
|
Avnet Americas | CW-5 25K 5% E73 e3 - Tape and Reel (Alt: CW00525K00JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9260 | Buy Now |
DISTI #
71-CW00525K00JE73
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 25Kohms 5% RoHS: Compliant | 614 |
|
$0.9650 / $2.3700 | Buy Now |
DISTI #
CW00525K00JE73
|
TTI | Wirewound Resistors - Through Hole 5watts 25Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9900 / $1.1300 | Buy Now |
DISTI #
C1S803608684270
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 474 |
|
$0.9770 | Buy Now |
DISTI #
C1S803605806525
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 2 |
|
$1.0500 | Buy Now |
Part Details for CW00525K00JE73
CW00525K00JE73 CAD Models
CW00525K00JE73 Part Data Attributes
|
CW00525K00JE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW00525K00JE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 25000ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 25000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 353.5534 V |