Part Details for CW0052K200JE73 by Vishay Dale
Overview of CW0052K200JE73 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0052K200JE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CW0052K200JE73CT-ND
|
DigiKey | RES 2.2K OHM 6.5W 5% AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
351 In Stock |
|
$0.6837 / $1.3000 | Buy Now |
Part Details for CW0052K200JE73
CW0052K200JE73 CAD Models
CW0052K200JE73 Part Data Attributes
|
CW0052K200JE73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW0052K200JE73
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 104.881 V |
Alternate Parts for CW0052K200JE73
This table gives cross-reference parts and alternative options found for CW0052K200JE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0052K200JE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0052K200JE123 | Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K200JE73 vs CW0052K200JE123 |
CW0052K200JB123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW0052K200JE73 vs CW0052K200JB123 |
CW0052K200JB12 | Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K200JE73 vs CW0052K200JB12 |
CW0052K200JE123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0052K200JE73 vs CW0052K200JE123 |
CW0052K200JE73HS | Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.8809V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K200JE73 vs CW0052K200JE73HS |
CW0052K200JS73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW0052K200JE73 vs CW0052K200JS73 |
CW0052K200JE73 | Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K200JE73 vs CW0052K200JE73 |
CW0052K200JB123 | Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K200JE73 vs CW0052K200JB123 |
CW0052K200JE12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0052K200JE73 vs CW0052K200JE12 |
CW0052K200JE733 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0052K200JE73 vs CW0052K200JE733 |