There are no models available for this part yet.
Overview of CW005300R0JE12 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW005300R0JE12 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70201395
|
RS | CW005 Series Axial Wirewound Resistor 300Ohms +/-5% 6.5W +/-30ppm/degC | Vishay Dale CW005300R0JE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 / $2.7500 | RFQ |
CAD Models for CW005300R0JE12 by Vishay Dale
Part Data Attributes for CW005300R0JE12 by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Welded
|
JESD-609 Code
|
e3
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
7.92 mm
|
Package Length
|
22.22 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
38.73 V
|
Alternate Parts for CW005300R0JE12
This table gives cross-reference parts and alternative options found for CW005300R0JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW005300R0JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALSR05300R0JE12 | Fixed Resistor, Wire Wound, 5W, 300ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | CW005300R0JE12 vs ALSR05300R0JE12 |
CW005300R0JE123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW005300R0JE12 vs CW005300R0JE123 |
CW005300R0JE12HE | Fixed Resistor, Wire Wound, 5W, 300ohm, 38.7298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005300R0JE12 vs CW005300R0JE12HE |
CW005300R0JE73 | Fixed Resistor, Wire Wound, 5W, 300ohm, 38.73V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005300R0JE12 vs CW005300R0JE73 |
CW005300R0JB12HS | Fixed Resistor, Wire Wound, 5W, 300ohm, 38.7298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005300R0JE12 vs CW005300R0JB12HS |
CW005300R0JB12 | Fixed Resistor, Wire Wound, 5W, 300ohm, 38.73V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005300R0JE12 vs CW005300R0JB12 |
CW005300R0JE73HE | Fixed Resistor, Wire Wound, 5W, 300ohm, 38.7298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005300R0JE12 vs CW005300R0JE73HE |
CW005300R0JE12HS | Fixed Resistor, Wire Wound, 5W, 300ohm, 38.7298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005300R0JE12 vs CW005300R0JE12HS |
CW005300R0JE123 | Fixed Resistor, Wire Wound, 5W, 300ohm, 38.73V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005300R0JE12 vs CW005300R0JE123 |
CW005300R0JS73 | Fixed Resistor, Wire Wound, 5W, 300ohm, 38.73V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005300R0JE12 vs CW005300R0JS73 |