Part Details for CW005350R0JB12 by Vishay Intertechnologies
Overview of CW005350R0JB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW005350R0JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW005350R0JB12
|
Avnet Americas | CW-5 350 5% B12 - Bulk (Alt: CW005350R0JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9052 | Buy Now |
DISTI #
71-CW005350R0JB12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 350ohms 5% RoHS: Not Compliant | 200 |
|
$0.9440 / $2.3200 | Buy Now |
Part Details for CW005350R0JB12
CW005350R0JB12 CAD Models
CW005350R0JB12 Part Data Attributes
|
CW005350R0JB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW005350R0JB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 350ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 350 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 41.833 V |
Alternate Parts for CW005350R0JB12
This table gives cross-reference parts and alternative options found for CW005350R0JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW005350R0JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW005350R0JE733 | Fixed Resistor, Wire Wound, 5W, 350ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW005350R0JB12 vs CW005350R0JE733 |
CW005350R0JB12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 350 ohm, THROUGH HOLE MOUNT, AXAIL LEADED | Vishay Dale | CW005350R0JB12 vs CW005350R0JB12 |
CW005350R0JE123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 350 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW005350R0JB12 vs CW005350R0JE123 |
CW005350R0JE123 | Fixed Resistor, Wire Wound, 5W, 350ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW005350R0JB12 vs CW005350R0JE123 |