There are no models available for this part yet.
Overview of CW00539R00JE12 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW00539R00JE12 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70204775
|
RS | Resistor, Wirewound, Res 39 Ohms, Pwr-Rtg 5 W, Tol 5%, Axial, Bulk | Vishay Dale CW00539R00JE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.1600 | RFQ |
CAD Models for CW00539R00JE12 by Vishay Dale
Part Data Attributes for CW00539R00JE12 by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Welded
|
JESD-609 Code
|
e3
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
7.92 mm
|
Package Length
|
22.22 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
39 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
13.964 V
|
Alternate Parts for CW00539R00JE12
This table gives cross-reference parts and alternative options found for CW00539R00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00539R00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00539R00JE733 | Fixed Resistor, Wire Wound, 5W, 39ohm, 13.964V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00539R00JE12 vs CW00539R00JE733 |
CW00539R00JS73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 39 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW00539R00JE12 vs CW00539R00JS73 |
CW00539R00JB12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 39 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW00539R00JE12 vs CW00539R00JB12 |
CW00539R00JE123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 39 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW00539R00JE12 vs CW00539R00JE123 |
ALSR0539R00JE12 | Fixed Resistor, Wire Wound, 5W, 39ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | CW00539R00JE12 vs ALSR0539R00JE12 |
CW00539R00JE12HS | Fixed Resistor, Wire Wound, 5W, 39ohm, 13.9642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00539R00JE12 vs CW00539R00JE12HS |
CW00539R00JE73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 39 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW00539R00JE12 vs CW00539R00JE73 |
ALSR0539R00JE07 | Fixed Resistor, Wire Wound, 5W, 39ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | CW00539R00JE12 vs ALSR0539R00JE07 |
CW00539R00JB12 | Fixed Resistor, Wire Wound, 5W, 39ohm, 13.964V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00539R00JE12 vs CW00539R00JB12 |
CW00539R00JE733 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 39 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW00539R00JE12 vs CW00539R00JE733 |
Related Parts for CW00539R00JE12
-
02R-WPJV-1-SMMHeaders and Edge Type Connectors
-
29.401.0453.0Terminals and Terminal Blocks
-
VFS9VD31B223Q55BData Line Filters
-
SWPJR-21T-M0.5Assembly Items
-
LT1137AISWLine Driver or Receivers
-
M29F400BB90M1Flash Memories
-
SN65HVD232DNetwork Interfaces
-
ELP2Y02Combination Line Connectors
-
LM335ZTemperature Sensors