Part Details for CW005410R0JE733 by Vishay Intertechnologies
Overview of CW005410R0JE733 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW005410R0JE733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW005410R0JE733
|
Avnet Americas | CW-5-3 410 5% E73 e3 - Tape and Reel (Alt: CW005410R0JE733) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6759 | Buy Now |
Part Details for CW005410R0JE733
CW005410R0JE733 CAD Models
CW005410R0JE733 Part Data Attributes
|
CW005410R0JE733
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW005410R0JE733
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 410ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 410 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 45.2769 V |
Alternate Parts for CW005410R0JE733
This table gives cross-reference parts and alternative options found for CW005410R0JE733. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW005410R0JE733, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW005410R0JE12 | Fixed Resistor, Wire Wound, 5W, 410ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW005410R0JE733 vs CW005410R0JE12 |
CW005410R0JE12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 410 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW005410R0JE733 vs CW005410R0JE12 |
CW005410R0JE73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 410 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW005410R0JE733 vs CW005410R0JE73 |
CW005410R0JE73 | Fixed Resistor, Wire Wound, 5W, 410ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW005410R0JE733 vs CW005410R0JE73 |
CW005410R0JE123 | Fixed Resistor, Wire Wound, 5W, 410ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW005410R0JE733 vs CW005410R0JE123 |
CW005410R0JE123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 410 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW005410R0JE733 vs CW005410R0JE123 |