There are no models available for this part yet.
Overview of CW00547R00JS73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW00547R00JS73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43C8053
|
Newark | Res, tan/Nicr,47Ohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW00547R00JS73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5760 / $0.7800 | Buy Now | |
DISTI #
CW00547R00JS73
|
Avnet Americas | CW-5 47 5% S73 - Tape and Reel (Alt: CW00547R00JS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5954 | Buy Now |
CAD Models for CW00547R00JS73 by Vishay Intertechnologies
Part Data Attributes for CW00547R00JS73 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks
|
Construction
|
Welded
|
JESD-609 Code
|
e0
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
7.92 mm
|
Package Length
|
22.22 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
15.33 V
|
Alternate Parts for CW00547R00JS73
This table gives cross-reference parts and alternative options found for CW00547R00JS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00547R00JS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00547R00JE73HE | Fixed Resistor, Wire Wound, 5W, 47ohm, 15.3297V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547R00JS73 vs CW00547R00JE73HE |
CW00547R00JE123 | Fixed Resistor, Wire Wound, 5W, 47ohm, 15.33V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547R00JS73 vs CW00547R00JE123 |
CW00547R00JE12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW00547R00JS73 vs CW00547R00JE12 |
CW00547R00JS73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW00547R00JS73 vs CW00547R00JS73 |
CW00547R00JS733 | Fixed Resistor, Wire Wound, 5W, 47ohm, 15.33V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547R00JS73 vs CW00547R00JS733 |
CW00547R00JE73HS | Fixed Resistor, Wire Wound, 5W, 47ohm, 15.3297V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547R00JS73 vs CW00547R00JE73HS |
ALSR0547R00JE12 | Fixed Resistor, Wire Wound, 5W, 47ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | CW00547R00JS73 vs ALSR0547R00JE12 |
CW00547R00JE733 | Fixed Resistor, Wire Wound, 5W, 47ohm, 15.33V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547R00JS73 vs CW00547R00JE733 |
CW00547R00JE73 | Fixed Resistor, Wire Wound, 5W, 47ohm, 15.33V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547R00JS73 vs CW00547R00JE73 |
CW00547R00JE123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW00547R00JS73 vs CW00547R00JE123 |