Part Details for CW0056K190KE123 by Vishay Intertechnologies
Overview of CW0056K190KE123 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0056K190KE123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70P0378
|
Newark | Cw-5-3 6.19K 10% E12 E3 |Vishay CW0056K190KE123 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4600 | Buy Now |
DISTI #
CW0056K190KE123
|
Avnet Americas | CW-5-3 6.19K 10% E12 e3 - Bulk (Alt: CW0056K190KE123) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9101 | Buy Now |
Part Details for CW0056K190KE123
CW0056K190KE123 CAD Models
CW0056K190KE123 Part Data Attributes
|
CW0056K190KE123
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0056K190KE123
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 6190ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 175.9261 V |
Alternate Parts for CW0056K190KE123
This table gives cross-reference parts and alternative options found for CW0056K190KE123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0056K190KE123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0056K190KE73 | Fixed Resistor, Wire Wound, 5W, 6190ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW0056K190KE123 vs CW0056K190KE73 |
CW0056K190KE733 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 6190 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW0056K190KE123 vs CW0056K190KE733 |
CW0056K190KE733 | Fixed Resistor, Wire Wound, 5W, 6190ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW0056K190KE123 vs CW0056K190KE733 |
CW0056K190KE73 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 6190 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW0056K190KE123 vs CW0056K190KE73 |