Part Details for CW005R5000KB12 by Vishay Intertechnologies
Overview of CW005R5000KB12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW005R5000KB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC9216
|
Newark | Cw-5 .5 10% B12 Rohs Compliant: No |Vishay CW005R5000KB12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.5600 / $1.0300 | Buy Now |
DISTI #
43C7494
|
Newark | Cw, 0.875 X 0.312", 0.5 Ohm, 10% |Vishay CW005R5000KB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5200 | Buy Now |
DISTI #
CW005R5000KB12
|
Avnet Americas | Res Wirewound 0.5 Ohm 10% 5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW005R5000KB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$0.8555 / $0.9191 | Buy Now |
DISTI #
71-CW5-0.5
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 0.5ohms 10% RoHS: Not Compliant | 149 |
|
$0.8890 / $2.7400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1700 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$1.4948 / $3.2320 | Buy Now | |
DISTI #
CW005R5000KB12
|
Avnet Americas | Res Wirewound 0.5 Ohm 10% 5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW005R5000KB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$0.8555 / $0.9191 | Buy Now |
DISTI #
CW005R5000KB12
|
Avnet Americas | Res Wirewound 0.5 Ohm 10% 5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW005R5000KB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$0.8555 / $0.9191 | Buy Now |
Part Details for CW005R5000KB12
CW005R5000KB12 CAD Models
CW005R5000KB12 Part Data Attributes
|
CW005R5000KB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW005R5000KB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |