Part Details for CW005R7500JE73HS by Vishay Intertechnologies
Overview of CW005R7500JE73HS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW005R7500JE73HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y7132
|
Newark | Cw-5-Hs .75 5% E73 E3 |Vishay CW005R7500JE73HS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9300 / $1.2500 | Buy Now |
DISTI #
CW005R7500JE73HS
|
Avnet Americas | CW-5-HS .75 5% E73 e3 - Tape and Reel (Alt: CW005R7500JE73HS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8857 | Buy Now |
Part Details for CW005R7500JE73HS
CW005R7500JE73HS CAD Models
CW005R7500JE73HS Part Data Attributes
|
CW005R7500JE73HS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW005R7500JE73HS
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 0.75ohm, 1.9365V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.9365 V |
Alternate Parts for CW005R7500JE73HS
This table gives cross-reference parts and alternative options found for CW005R7500JE73HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW005R7500JE73HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW005R7500JB12 | Fixed Resistor, Wire Wound, 5W, 0.75ohm, 1.936V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005R7500JE73HS vs CW005R7500JB12 |
CW005R7500JE733 | RESISTOR, WIRE WOUND, 5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW005R7500JE73HS vs CW005R7500JE733 |
CW005R7500JS73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW005R7500JE73HS vs CW005R7500JS73 |
CW005R7500JE12 | Fixed Resistor, Wire Wound, 5W, 0.75ohm, 1.936V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005R7500JE73HS vs CW005R7500JE12 |
CW005R7500JS73 | Fixed Resistor, Wire Wound, 5W, 0.75ohm, 1.936V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005R7500JE73HS vs CW005R7500JS73 |
ALSR05R7500JE12 | Fixed Resistor, Wire Wound, 5W, 0.75ohm, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | CW005R7500JE73HS vs ALSR05R7500JE12 |
CW005R7500JS733 | RESISTOR, WIRE WOUND, 5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW005R7500JE73HS vs CW005R7500JS733 |
CW005R7500JE73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW005R7500JE73HS vs CW005R7500JE73 |
CW005R7500JE12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW005R7500JE73HS vs CW005R7500JE12 |