Part Details for CW0101R500JE73 by Vishay Intertechnologies
Overview of CW0101R500JE73 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0101R500JE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K3607
|
Newark | Wirewound Resistor, 1.5 Ohm, 10W, 5%, Full Reel, Resistance:1.5Ohm, Product Range:Cw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay CW0101R500JE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 | Buy Now |
DISTI #
97AH8494
|
Newark | Cw-10 1.5 5% E73 E3 Rohs Compliant: Yes |Vishay CW0101R500JE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
CW0101R500JE73
|
Avnet Americas | Res Wirewound 1.5 Ohm 5% 10W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: CW0101R500JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0692 / $1.4475 | Buy Now |
DISTI #
71-CW0101R500JE73
|
Mouser Electronics | Wirewound Resistors - Through Hole CW-10 1.5 5% E73 e3 RoHS: Compliant | 0 |
|
$1.3600 / $3.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$1.1300 | Buy Now |
Part Details for CW0101R500JE73
CW0101R500JE73 CAD Models
CW0101R500JE73 Part Data Attributes
|
CW0101R500JE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0101R500JE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.873 V |
Alternate Parts for CW0101R500JE73
This table gives cross-reference parts and alternative options found for CW0101R500JE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0101R500JE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS0101R500JE73 | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0101R500JE73 vs RS0101R500JE73 |
CW0101R500JS73 | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0101R500JE73 vs CW0101R500JS73 |
CW0101R500JE12HS | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0101R500JE73 vs CW0101R500JE12HS |
RS0101R500JS73 | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0101R500JE73 vs RS0101R500JS73 |
CW0101R500JE123 | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0101R500JE73 vs CW0101R500JE123 |
CW0101R500JE733 | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0101R500JE73 vs CW0101R500JE733 |
CW0101R500JE73HS | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0101R500JE73 vs CW0101R500JE73HS |
CW0101R500JE12 | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0101R500JE73 vs CW0101R500JE12 |
CW0101R500JB12 | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0101R500JE73 vs CW0101R500JB12 |
RS0101R500JE12 | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0101R500JE73 vs RS0101R500JE12 |