-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 2200ohm, 148.324V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C5598
|
Newark | Resistor, Wirewound, 2.2Kohm, 10W, 5%, Resistance:2.2Kohm, Product Range:Cw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: No |Vishay CW0102K200JB12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 986 |
|
$0.7730 | Buy Now |
DISTI #
09AH9010
|
Newark | Cw-10 2.2K 5% B12 Rohs Compliant: No |Vishay CW0102K200JB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
38C5598
|
Avnet Americas | CW-10 2.2K 5% B12 - Bulk (Alt: 38C5598) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 986 Partner Stock |
|
$1.8800 / $2.5800 | Buy Now |
DISTI #
CW0102K200JB12
|
Avnet Americas | CW-10 2.2K 5% B12 - Bulk (Alt: CW0102K200JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7439 | Buy Now |
DISTI #
71-CW10-2.2K
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 2.2Kohms 5% RoHS: Not Compliant | 0 |
|
$1.6200 / $2.5800 | Order Now |
DISTI #
CW0102K200JB12
|
TTI | Wirewound Resistors - Through Hole 10watts 2.2Kohms 5% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5900 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW0102K200JB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0102K200JB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 2200ohm, 148.324V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 148.324 V |
This table gives cross-reference parts and alternative options found for CW0102K200JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0102K200JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0102K200JE12 | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0102K200JB12 vs CW0102K200JE12 |
CW0102K200JE12 | Fixed Resistor, Wire Wound, 10W, 2200ohm, 148.324V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0102K200JB12 vs CW0102K200JE12 |
CW0102K200JE73HS | Fixed Resistor, Wire Wound, 10W, 2200ohm, 148.324V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0102K200JB12 vs CW0102K200JE73HS |
CW0102K200JS73 | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW0102K200JB12 vs CW0102K200JS73 |
CW0102K200JS73 | Fixed Resistor, Wire Wound, 10W, 2200ohm, 148.324V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0102K200JB12 vs CW0102K200JS73 |
CW0102K200JE123 | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0102K200JB12 vs CW0102K200JE123 |
CW0102K200JE733 | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0102K200JB12 vs CW0102K200JE733 |
CW0102K200JE73 | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0102K200JB12 vs CW0102K200JE73 |