-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 30ohm, 17.3205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW01030R00JE12HE
|
Avnet Americas | Resistor, 30 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: CW01030R00JE12HE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5390 / $3.0013 | Buy Now |
DISTI #
71-CW01030R00JE12HE
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 30ohms 5% High Energy RoHS: Compliant | 67 |
|
$1.7000 / $3.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW01030R00JE12HE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW01030R00JE12HE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 30ohm, 17.3205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 17.3205 V |
This table gives cross-reference parts and alternative options found for CW01030R00JE12HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW01030R00JE12HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW01030R00JB12 | Fixed Resistor, Wire Wound, 10W, 30ohm, 17.321V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01030R00JE12HE vs CW01030R00JB12 |
CW01030R00JS73 | Fixed Resistor, Wire Wound, 10W, 30ohm, 17.321V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01030R00JE12HE vs CW01030R00JS73 |
CW01030R00JE123 | Fixed Resistor, Wire Wound, 10W, 30ohm, 17.321V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01030R00JE12HE vs CW01030R00JE123 |
CW01030R00JE73HS | Fixed Resistor, Wire Wound, 10W, 30ohm, 17.3205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01030R00JE12HE vs CW01030R00JE73HS |
CW01030R00JE73 | Fixed Resistor, Wire Wound, 10W, 30ohm, 17.321V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01030R00JE12HE vs CW01030R00JE73 |
CW01030R00JE12 | Fixed Resistor, Wire Wound, 10W, 30ohm, 17.321V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01030R00JE12HE vs CW01030R00JE12 |