CW01033K00JE12
Description: RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN

Overview of CW01033K00JE12 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for CW01033K00JE12 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-CW01033K00JE12-ND
DigiKey RES 33K OHM 13W 5% AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk 100
In Stock
  • 1 $4.3100
  • 10 $3.6980
  • 25 $3.5652
  • 50 $3.3166
  • 100 $2.7528
  • 300 $2.4875
  • 500 $2.2802
  • 1,000 $2.0895
$2.0895 / $4.3100 Buy Now
DISTI # 70204829
RS Resistor, Wirewound, Res 33 Kilohms, Pwr-Rtg 10 W, Tol 5%, Axial, Bulk | Vishay Dale CW01033K00JE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $2.3200
  • 5,000 $2.2700
  • 10,000 $2.2000
$2.2000 / $2.3200 RFQ

CAD Models for CW01033K00JE12 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CW01033K00JE12 by Vishay Dale

CW01033K00JE12
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Vishay
Construction
Welded
JESD-609 Code
e3
Lead Diameter
1.02 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
9.52 mm
Package Length
45.24 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
33000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
574.456 V
Want to compare parts?
  1. CW01033K00JE12
    Vishay Dale
    RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
    VS

Alternate Parts for CW01033K00JE12

This table gives cross-reference parts and alternative options found for CW01033K00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW01033K00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CW01033K00JE73 Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW01033K00JE12 vs CW01033K00JE73
CW01033K00JB12 Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW01033K00JE12 vs CW01033K00JB12
CW01033K00JS73 RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CW01033K00JE12 vs CW01033K00JS73
CW01033K00JE733 RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN Vishay Dale CW01033K00JE12 vs CW01033K00JE733
CW01033K00JE12HS Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.4563V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW01033K00JE12 vs CW01033K00JE12HS
CW01033K00JE12 Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW01033K00JE12 vs CW01033K00JE12
CW01033K00JE123 Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW01033K00JE12 vs CW01033K00JE123
CW01033K00JE733 Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW01033K00JE12 vs CW01033K00JE733
CW01033K00JB12 RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CW01033K00JE12 vs CW01033K00JB12
CW01033K00JS73 Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW01033K00JE12 vs CW01033K00JS73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW01033K00JE12 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW01033K00JE12 by Vishay Dale

Select Manufacturer
Which Manufacturer of CW01033K00JE12 would you like to use for your alert(s)?
  • Please alert me when CW01033K00JE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW01033K00JE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW01033K00JE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW01033K00JE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW01033K00JE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW01033K00JE12 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: