Part Details for CW010500R0JE12HS by Vishay Intertechnologies
Overview of CW010500R0JE12HS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW010500R0JE12HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW010500R0JE12HS
|
Avnet Americas | Res Wirewound 500Ohm 5% 10W ±30ppm/°C Ceramic Axial Bulk - Bulk (Alt: CW010500R0JE12HS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $2.5210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9600 | Buy Now |
DISTI #
CW010500R0JE12HS
|
Avnet Americas | Res Wirewound 500Ohm 5% 10W ±30ppm/°C Ceramic Axial Bulk - Bulk (Alt: CW010500R0JE12HS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $2.5210 | Buy Now |
DISTI #
CW010500R0JE12HS
|
Avnet Americas | Res Wirewound 500Ohm 5% 10W ±30ppm/°C Ceramic Axial Bulk - Bulk (Alt: CW010500R0JE12HS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $2.5210 | Buy Now |
Part Details for CW010500R0JE12HS
CW010500R0JE12HS CAD Models
CW010500R0JE12HS Part Data Attributes
|
CW010500R0JE12HS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW010500R0JE12HS
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |