Part Details for CW0105K000JE12 by Vishay Intertechnologies
Overview of CW0105K000JE12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW0105K000JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70P5065
|
Newark | Cw-10 5K 5% E12 E3 |Vishay CW0105K000JE12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.2600 | Buy Now |
DISTI #
CW0105K000JE12
|
Avnet Americas | CW-10 5K 5% E12 e3 - Bulk (Alt: CW0105K000JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5860 | Buy Now |
DISTI #
71-CW0105K000JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 5Kohms 5% RoHS: Compliant | 137 |
|
$1.5600 / $3.1600 | Buy Now |
DISTI #
CW0105K000JE12
|
TTI | Wirewound Resistors - Through Hole 10watts 5Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$1.1200 | Buy Now |
Part Details for CW0105K000JE12
CW0105K000JE12 CAD Models
CW0105K000JE12 Part Data Attributes
|
CW0105K000JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0105K000JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 5000ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 223.6068 V |