Part Details for CW010R3300JE73 by Vishay Intertechnologies
Overview of CW010R3300JE73 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW010R3300JE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K3597
|
Newark | Wirewound Resistor, 0.33 Ohm, 10W, 5%, Full Reel, Resistance:0.33Ohm, Product Range:Cw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay CW010R3300JE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 | Buy Now |
DISTI #
CW010R3300JE73
|
Avnet Americas | Resistor, 330 Milliohms, ± 5%, 10 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: CW010R3300JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $2.7440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.1400 | Buy Now |
DISTI #
CW010R3300JE73
|
Avnet Americas | Resistor, 330 Milliohms, ± 5%, 10 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: CW010R3300JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $2.7440 | Buy Now |
DISTI #
CW010R3300JE73
|
Avnet Abacus | Resistor, 330 Milliohms, � 5%, 10 W, Axial Leaded, Wirewound, Power (Alt: CW010R3300JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for CW010R3300JE73
CW010R3300JE73 CAD Models
CW010R3300JE73 Part Data Attributes:
|
CW010R3300JE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW010R3300JE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 1.817V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.817 V |