-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 10000ohm, 173.205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70P6240
|
Newark | Cw-2B 10K 5% E70 E3 |Vishay CW02B10K00JE70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5640 / $0.7340 | Buy Now |
DISTI #
CW02B10K00JE70
|
Avnet Americas | CW-2B 10K 5% E70 e3 - Tape and Reel (Alt: CW02B10K00JE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5697 | Buy Now |
DISTI #
71-CW02B10K00JE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 10Kohms 5% Rated to 3.75watts RoHS: Compliant | 0 |
|
$0.7300 / $1.6500 | Order Now |
DISTI #
CW02B10K00JE70
|
Avnet Abacus | Resistor, 10 kOhm, � 5%, 3 W, Axial Leaded, Wirewound, Power (Alt: CW02B10K00JE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW02B10K00JE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02B10K00JE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 10000ohm, 173.205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 173.205 V |
This table gives cross-reference parts and alternative options found for CW02B10K00JE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02B10K00JE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02B10K00JE12HS | Fixed Resistor, Wire Wound, 3W, 10000ohm, 173.2051V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B10K00JE70 vs CW02B10K00JE12HS |
CW02B10K00JS70 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02B10K00JE70 vs CW02B10K00JS70 |
CW02B10K00JE12 | Fixed Resistor, Wire Wound, 3W, 10000ohm, 173.205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B10K00JE70 vs CW02B10K00JE12 |
CW02B10K00JS73 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02B10K00JE70 vs CW02B10K00JS73 |
CW02B10K00JS70 | Fixed Resistor, Wire Wound, 3W, 10000ohm, 173.205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B10K00JE70 vs CW02B10K00JS70 |
CW02B10K00JE73 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02B10K00JE70 vs CW02B10K00JE73 |
CW02B10K00JB12 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02B10K00JE70 vs CW02B10K00JB12 |
CW02B10K00JE70 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02B10K00JE70 vs CW02B10K00JE70 |
CW02B10K00JS73 | Fixed Resistor, Wire Wound, 3W, 10000ohm, 173.205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B10K00JE70 vs CW02B10K00JS73 |