Part Details for CW02B10R00JR50 by Vishay Dale
Overview of CW02B10R00JR50 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW02B10R00JR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 136 |
|
$0.4219 / $1.1250 | Buy Now |
Part Details for CW02B10R00JR50
CW02B10R00JR50 CAD Models
CW02B10R00JR50 Part Data Attributes
|
CW02B10R00JR50
Vishay Dale
Buy Now
|
Compare Parts:
CW02B10R00JR50
Vishay Dale
Wirewound Resistors 3watts 10ohms 5% Rated to 3.75watts
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |