Part Details for CW02B1K250JS73 by Vishay Dale
Overview of CW02B1K250JS73 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW02B1K250JS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 440 |
|
$0.3600 / $1.1250 | Buy Now |
Part Details for CW02B1K250JS73
CW02B1K250JS73 CAD Models
CW02B1K250JS73 Part Data Attributes
|
CW02B1K250JS73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW02B1K250JS73
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 1250 ohm, THROUGH HOLE MOUNT, AXAIL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 1250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 61.2372 V |
Alternate Parts for CW02B1K250JS73
This table gives cross-reference parts and alternative options found for CW02B1K250JS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02B1K250JS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02B1K250JB12 | Fixed Resistor, Wire Wound, 3W, 1250ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED | Vishay Intertechnologies | CW02B1K250JS73 vs CW02B1K250JB12 |
CW02B1K250JS70 | Fixed Resistor, Wire Wound, 3W, 1250ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED | Vishay Intertechnologies | CW02B1K250JS73 vs CW02B1K250JS70 |
CW02B1K250JE12 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 1250 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW02B1K250JS73 vs CW02B1K250JE12 |
CW02B1K250JE12 | Fixed Resistor, Wire Wound, 3W, 1250ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW02B1K250JS73 vs CW02B1K250JE12 |
CW02B1K250JB12 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 1250 ohm, THROUGH HOLE MOUNT, AXAIL LEADED | Vishay Dale | CW02B1K250JS73 vs CW02B1K250JB12 |