Part Details for CW02B300R0JE12 by Vishay Intertechnologies
Overview of CW02B300R0JE12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW02B300R0JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K3781
|
Newark | Wirewound Resistor, 300 Ohm, 3W, 5%, Resistance:300Ohm, Product Range:Cw Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:15.8Mmrohs Compliant: Yes |Vishay CW02B300R0JE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7530 / $0.9670 | Buy Now |
DISTI #
CW02B300R0JE12
|
Avnet Americas | CW-2B 300 5% E12 e3 - Bulk (Alt: CW02B300R0JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7967 | Buy Now |
DISTI #
71-CW02B300R0JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 300ohms 5% Rated to 3.75watts RoHS: Compliant | 310 |
|
$0.8100 / $1.7200 | Buy Now |
DISTI #
CW02B300R0JE12
|
TTI | Wirewound Resistors - Through Hole 3watts 300ohms 5% Rated to 3.75watts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8100 / $0.8700 | Buy Now |
Part Details for CW02B300R0JE12
CW02B300R0JE12 CAD Models
CW02B300R0JE12 Part Data Attributes
|
CW02B300R0JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02B300R0JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 300ohm, 30V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 30 V |
Alternate Parts for CW02B300R0JE12
This table gives cross-reference parts and alternative options found for CW02B300R0JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02B300R0JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02B300R0JS73 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02B300R0JE12 vs CW02B300R0JS73 |
CW02B300R0JS70 | Fixed Resistor, Wire Wound, 3W, 300ohm, 30V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B300R0JE12 vs CW02B300R0JS70 |
CW02B300R0JS73 | Fixed Resistor, Wire Wound, 3W, 300ohm, 30V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B300R0JE12 vs CW02B300R0JS73 |
CW02B300R0JS70 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02B300R0JE12 vs CW02B300R0JS70 |
CW02B300R0JE12 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02B300R0JE12 vs CW02B300R0JE12 |
CW02B300R0JB12 | Fixed Resistor, Wire Wound, 3W, 300ohm, 30V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B300R0JE12 vs CW02B300R0JB12 |
CW02B300R0JE73 | Fixed Resistor, Wire Wound, 3W, 300ohm, 30V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B300R0JE12 vs CW02B300R0JE73 |