There are no models available for this part yet.
Overview of CW02B3K900JB12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW02B3K900JB12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43C9295
|
Newark | Res, tan/Nicr,3.9Kohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW02B3K900JB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.5500 | Buy Now | |
DISTI #
CW02B3K900JB12
|
Avnet Americas | CW-2B 3.9K 5% B12 - Bulk (Alt: CW02B3K900JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0846 | Buy Now | |
DISTI #
71-CW2B-3.9K
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 3.9Kohms 5% Rated to 3.75watts RoHS: Not Compliant | 268 |
|
$0.8650 / $2.1300 | Buy Now |
CAD Models for CW02B3K900JB12 by Vishay Intertechnologies
Part Data Attributes for CW02B3K900JB12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Welded
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.78 mm
|
Package Length
|
14.27 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
3900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
108.167 V
|
Alternate Parts for CW02B3K900JB12
This table gives cross-reference parts and alternative options found for CW02B3K900JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02B3K900JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02B3K900JB12 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02B3K900JB12 vs CW02B3K900JB12 |
CW02B3K900JS70 | Fixed Resistor, Wire Wound, 3W, 3900ohm, 108.167V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B3K900JB12 vs CW02B3K900JS70 |
CW02B3K900JS73 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02B3K900JB12 vs CW02B3K900JS73 |
CW02B3K900JE70 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02B3K900JB12 vs CW02B3K900JE70 |
CW02B3K900JE12 | Fixed Resistor, Wire Wound, 3W, 3900ohm, 108.167V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B3K900JB12 vs CW02B3K900JE12 |