There are no models available for this part yet.
Overview of CW02B68R00JS70 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW02B68R00JS70 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWC-68TR-ND
|
DigiKey | RES 68 OHM 3.75W 5% AXIAL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5736 | Buy Now |
CAD Models for CW02B68R00JS70 by Vishay Dale
Part Data Attributes for CW02B68R00JS70 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Welded
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.78 mm
|
Package Length
|
14.27 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
68 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
14.283 V
|
Alternate Parts for CW02B68R00JS70
This table gives cross-reference parts and alternative options found for CW02B68R00JS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02B68R00JS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02B68R00JE70 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 68 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02B68R00JS70 vs CW02B68R00JE70 |
CW02B68R00JE73 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 68 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02B68R00JS70 vs CW02B68R00JE73 |
CW02B68R00JB12 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 68 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02B68R00JS70 vs CW02B68R00JB12 |
CW02B68R00JE70HE | Fixed Resistor, Wire Wound, 3W, 68ohm, 14.2829V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B68R00JS70 vs CW02B68R00JE70HE |
CW02B68R00JS70 | Fixed Resistor, Wire Wound, 3W, 68ohm, 14.283V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B68R00JS70 vs CW02B68R00JS70 |
CW02B68R00JE70 | Fixed Resistor, Wire Wound, 3W, 68ohm, 14.283V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B68R00JS70 vs CW02B68R00JE70 |
CW02B68R00JE12 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 68 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02B68R00JS70 vs CW02B68R00JE12 |
CW02B68R00JS73 | Fixed Resistor, Wire Wound, 3W, 68ohm, 14.283V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B68R00JS70 vs CW02B68R00JS73 |
CW02B68R00JE73 | Fixed Resistor, Wire Wound, 3W, 68ohm, 14.283V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B68R00JS70 vs CW02B68R00JE73 |
CW02B68R00JE12HS | Fixed Resistor, Wire Wound, 3W, 68ohm, 14.2829V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B68R00JS70 vs CW02B68R00JE12HS |