CW02BR1500KS70
Description: Fixed Resistor, Wire Wound, 3W, 0.15ohm, 0.671V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED

Overview of CW02BR1500KS70 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for CW02BR1500KS70 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43C8918
Newark Cw, 0.562 X 0.188", 0.15 Ohm, 10% |Vishay CW02BR1500KS70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.6430
  • 2,000 $0.5820
  • 4,000 $0.5250
  • 6,000 $0.5060
  • 10,000 $0.4940
$0.4940 / $0.6430 Buy Now
DISTI # CW02BR1500KS70
Avnet Americas CW-2B .15 10% S70 - Tape and Reel (Alt: CW02BR1500KS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5100
$0.5100 Buy Now

CAD Models for CW02BR1500KS70 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CW02BR1500KS70 by Vishay Intertechnologies

CW02BR1500KS70
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Construction
Welded
JESD-609 Code
e0
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.78 mm
Package Length
14.27 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
0.15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
0.671 V
Want to compare parts?
  1. CW02BR1500KS70
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3W, 0.15ohm, 0.671V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW02BR1500KS70 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW02BR1500KS70 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CW02BR1500KS70 would you like to use for your alert(s)?
  • Please alert me when CW02BR1500KS70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW02BR1500KS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW02BR1500KS70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW02BR1500KS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW02BR1500KS70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW02BR1500KS70 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: