Part Details for CW02BR5000JE12 by Vishay Intertechnologies
Overview of CW02BR5000JE12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW02BR5000JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K8958
|
Newark | Wirewound Resistor, 0.5 Ohm, 3W, 5%, Resistance:0.5Ohm, Product Range:Cw Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:15.8Mmrohs Compliant: Yes |Vishay CW02BR5000JE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.4700 | Buy Now |
DISTI #
CW02BR5000JE12
|
Avnet Americas | Resistor, 500 Milliohms, ± 5%, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: CW02BR5000JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8235 / $1.3909 | Buy Now |
DISTI #
71-CW02BR5000JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole .5ohms 5% 3watts RoHS: Compliant | 183 |
|
$1.0200 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.7380 / $1.4760 | Buy Now | |
DISTI #
CW02BR5000JE12
|
TTI | Wirewound Resistors - Through Hole .5ohms 5% 3watts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.9000 / $0.9500 | Buy Now |
DISTI #
CW02BR5000JE12
|
Avnet Americas | Resistor, 500 Milliohms, ± 5%, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: CW02BR5000JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8235 / $1.3909 | Buy Now |
DISTI #
CW02BR5000JE12
|
Avnet Americas | Resistor, 500 Milliohms, ± 5%, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: CW02BR5000JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8235 / $1.3909 | Buy Now |
DISTI #
CW02BR5000JE12
|
Avnet Abacus | Resistor, 500 Milliohms, � 5%, 3 W, Axial Leaded, Wirewound, Power (Alt: CW02BR5000JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for CW02BR5000JE12
CW02BR5000JE12 CAD Models
CW02BR5000JE12 Part Data Attributes
|
CW02BR5000JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02BR5000JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.2247 V |