Part Details for CW02BR7100JS70 by Vishay Intertechnologies
Overview of CW02BR7100JS70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW02BR7100JS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C9014
|
Newark | Cw, 0.562 X 0.188", 0.71 Ohm, 5% |Vishay CW02BR7100JS70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8920 / $1.1600 | Buy Now |
DISTI #
CW02BR7100JS70
|
Avnet Americas | CW-2B .71 5% S70 - Tape and Reel (Alt: CW02BR7100JS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8174 | Buy Now |
Part Details for CW02BR7100JS70
CW02BR7100JS70 CAD Models
CW02BR7100JS70 Part Data Attributes
|
CW02BR7100JS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02BR7100JS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.71ohm, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.71 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.4595 V |
Alternate Parts for CW02BR7100JS70
This table gives cross-reference parts and alternative options found for CW02BR7100JS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02BR7100JS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02BR7100JE12 | Fixed Resistor, Wire Wound, 3W, 0.71ohm, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW02BR7100JS70 vs CW02BR7100JE12 |
CW02BR7100JB12 | Fixed Resistor, Wire Wound, 3W, 0.71ohm, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED | Vishay Intertechnologies | CW02BR7100JS70 vs CW02BR7100JB12 |
CW02BR7100JS73 | Fixed Resistor, Wire Wound, 3W, 0.71ohm, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED | Vishay Intertechnologies | CW02BR7100JS70 vs CW02BR7100JS73 |