Part Details for CW02C3R000JE70 by Vishay Dale
Overview of CW02C3R000JE70 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW02C3R000JE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW02C3R000JE70-ND
|
DigiKey | RES 3 OHM 3.25W 5% AXIAL Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5212 | Buy Now |
Part Details for CW02C3R000JE70
CW02C3R000JE70 CAD Models
CW02C3R000JE70 Part Data Attributes:
|
CW02C3R000JE70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW02C3R000JE70
Vishay Dale
RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2.739 V |
Alternate Parts for CW02C3R000JE70
This table gives cross-reference parts and alternative options found for CW02C3R000JE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02C3R000JE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02C3R000JE1214 | Fixed Resistor, Wire Wound, 2.5W, 3ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C3R000JE70 vs CW02C3R000JE1214 |
CW02C3R000JE73 | Fixed Resistor, Wire Wound, 2.5W, 3ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C3R000JE70 vs CW02C3R000JE73 |
CW02C3R000JS7314 | Fixed Resistor, Wire Wound, 2.5W, 3ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C3R000JE70 vs CW02C3R000JS7314 |
CW02C3R000JE12 | Fixed Resistor, Wire Wound, 2.5W, 3ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C3R000JE70 vs CW02C3R000JE12 |
RS02C3R000JB1217 | Fixed Resistor, Wire Wound, 2.5W, 3ohm, 2.7386V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C3R000JE70 vs RS02C3R000JB1217 |
RS02C3R000JE70 | Fixed Resistor, Wire Wound, 2.5W, 3ohm, 2.7386V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C3R000JE70 vs RS02C3R000JE70 |
CW02C3R000JE7014 | Fixed Resistor, Wire Wound, 2.5W, 3ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C3R000JE70 vs CW02C3R000JE7014 |
CW02C3R000JS7014 | Fixed Resistor, Wire Wound, 2.5W, 3ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C3R000JE70 vs CW02C3R000JS7014 |