Part Details for CW02CR1400KE12 by Vishay Intertechnologies
Overview of CW02CR1400KE12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW02CR1400KE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70P7866
|
Newark | Cw-2C .14 10% E12 E3 |Vishay CW02CR1400KE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $1.2500 | Buy Now |
DISTI #
CW02CR1400KE12
|
Avnet Americas | Res Wirewound 0.14 Ohm 10% 2.5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW02CR1400KE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5130 / $1.2074 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9390 | Buy Now |
DISTI #
CW02CR1400KE12
|
Avnet Americas | Res Wirewound 0.14 Ohm 10% 2.5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW02CR1400KE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5130 / $1.2074 | Buy Now |
Part Details for CW02CR1400KE12
CW02CR1400KE12 CAD Models
CW02CR1400KE12 Part Data Attributes:
|
CW02CR1400KE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02CR1400KE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2.5W, 0.14ohm, 10% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.14 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 0.5916 V |
Alternate Parts for CW02CR1400KE12
This table gives cross-reference parts and alternative options found for CW02CR1400KE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02CR1400KE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02CR1400KE1214 | RESISTOR, WIRE WOUND, 2.5 W, 10 %, 90 ppm, 0.14 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR1400KE12 vs CW02CR1400KE1214 |
CW02CR1400KE7014 | Fixed Resistor, Wire Wound, 2.5W, 0.14ohm, 10% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW02CR1400KE12 vs CW02CR1400KE7014 |
CW02CR1400KE70 | RESISTOR, WIRE WOUND, 2.5 W, 10 %, 90 ppm, 0.14 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR1400KE12 vs CW02CR1400KE70 |
CW02CR1400KE70 | Fixed Resistor, Wire Wound, 2.5W, 0.14ohm, 10% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW02CR1400KE12 vs CW02CR1400KE70 |
CW02CR1400KE7014 | RESISTOR, WIRE WOUND, 2.5 W, 10 %, 90 ppm, 0.14 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR1400KE12 vs CW02CR1400KE7014 |
CW02CR1400KE1214 | Fixed Resistor, Wire Wound, 2.5W, 0.14ohm, 10% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW02CR1400KE12 vs CW02CR1400KE1214 |