Part Details for CW02M690R0JB12 by Vishay Intertechnologies
Overview of CW02M690R0JB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW02M690R0JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4279
|
Newark | Cw-2M 690 5% B12 |Vishay CW02M690R0JB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9090 / $1.3000 | Buy Now |
DISTI #
CW02M690R0JB12
|
Avnet Americas | Wirewound Commercial Power Resistor 690 Ohm 5% 3W ±30ppm/°C Axial Lead Bulk - Bulk (Alt: CW02M690R0JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6278 / $1.1370 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.8840 | Buy Now |