Part Details for CW1/23R300JE70 by Vishay Intertechnologies
Overview of CW1/23R300JE70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1/23R300JE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW1/23R300JE70
|
Avnet Americas | Res Wirewound 3.3 Ohm 5% 1/2W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: CW1/23R300JE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6791 / $0.8627 | Buy Now |
Part Details for CW1/23R300JE70
CW1/23R300JE70 CAD Models
CW1/23R300JE70 Part Data Attributes
|
CW1/23R300JE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW1/23R300JE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.5W, 3.3ohm, 1.285V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.285 V |
Alternate Parts for CW1/23R300JE70
This table gives cross-reference parts and alternative options found for CW1/23R300JE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1/23R300JE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW1/23R300JE12 | Fixed Resistor, Wire Wound, 0.5W, 3.3ohm, 1.285V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW1/23R300JE70 vs CW1/23R300JE12 |
CW1/23R300JS70 | Fixed Resistor, Wire Wound, 0.5W, 3.3ohm, 1.285V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW1/23R300JE70 vs CW1/23R300JS70 |
CW1/23R300JB12 | Fixed Resistor, Wire Wound, 0.5W, 3.3ohm, 1.285V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW1/23R300JE70 vs CW1/23R300JB12 |
CW1/23R300JS73 | Fixed Resistor, Wire Wound, 0.5W, 3.3ohm, 1.285V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW1/23R300JE70 vs CW1/23R300JS73 |