Part Details for CW1008-2200 by FerroCore
Overview of CW1008-2200 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1008-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW1008-2200
|
TME | Coil, SMD, 1008, 2200nH, 200mA, 2.35Ω, ±5% Min Qty: 10 | 1160 |
|
$0.0580 / $0.1130 | Buy Now |