There are no models available for this part yet.
Overview of CW1K-31BE11-3H by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW1K-31BE11-3H by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60T1750
|
Newark | Keyselectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW1K-31BE11-3H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5800 / $77.8600 | Buy Now | |
DISTI #
1885-CW1K-31BE11-3H-ND
|
DigiKey | SWITCH KEYLCK 3POS DPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.6700 | Buy Now | |
DISTI #
199-CW1K31BE113H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position RoHS: Compliant | 0 |
|
$54.6700 / $71.8400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.5500 / $69.5700 | Buy Now | ||
DISTI #
000000000005143666
|
Sager | Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$59.8300 / $66.2700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$52.5500 / $69.5700 | Buy Now |
CAD Models for CW1K-31BE11-3H by IDEC Corporation
Part Data Attributes for CW1K-31BE11-3H by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Length
|
0.409 inch
|
Actuator Type
|
KEYLOCK
|
Additional Feature
|
APPROVALS: CCC; CE; CUL; UL
|
Body Breadth
|
30 mm
|
Body Height
|
39.9 mm
|
Body Length or Diameter
|
41.4 mm
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating R Load
|
10A@120VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
8 A
|
Contact (DC) Max Rating R Load
|
8A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER
|
Indexing Angle
|
45 deg
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
2
|
Number of Positions
|
3
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65; IP66
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
KEYLOCK SWITCH
|
Termination Type
|
SCREW
|