Part Details for CW1K-32DE11-3H by IDEC Corporation
Overview of CW1K-32DE11-3H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1K-32DE11-3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T2198
|
Newark | Keyselectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW1K-32DE11-3H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3700 / $74.1500 | Buy Now |
DISTI #
1885-CW1K-32DE11-3H-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6300 | Buy Now |
DISTI #
199-CW1K32DE113H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position | 0 |
|
$58.3500 / $64.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.0500 / $66.2600 | Buy Now |
DISTI #
000000000005144114
|
Sager | Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$56.9900 / $63.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.0500 / $66.2600 | Buy Now |