Part Details for CW1L-A2E02Q4A by IDEC Corporation
Overview of CW1L-A2E02Q4A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW1L-A2E02Q4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W1820
|
Newark | Cw Illd Pb Amber Rohs Compliant: Yes |Idec CW1L-A2E02Q4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4600 / $59.2800 | Buy Now |
DISTI #
1885-CW1L-A2E02Q4A-ND
|
DigiKey | CW ILLD PB AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.2300 | Buy Now |
DISTI #
199-CW1LA2E02Q4A
|
Mouser Electronics | Pushbutton Switches CW ILLD PB Amber RoHS: Compliant | 0 |
|
$46.8900 / $49.2100 | Order Now |
DISTI #
70922000
|
RS | Pushbutton, CW Series, Plastic Bezel, Extended, Illum, 2NC, Main, 24VDC, Amb | IDEC Corporation CW1L-A2E02Q4A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7300 / $55.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.5200 / $51.8800 | Buy Now |
DISTI #
000000000005145445
|
Sager | Pushbutton Switches CW ILLD PB Amber Min Qty: 1 | 0 |
|
$45.5500 / $50.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.5200 / $51.8800 | Buy Now |
Part Details for CW1L-A2E02Q4A
CW1L-A2E02Q4A CAD Models
CW1L-A2E02Q4A Part Data Attributes
|
CW1L-A2E02Q4A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW1L-A2E02Q4A
IDEC Corporation
Pushbutton Switch, DPST, Maintained, 8A, 24VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.205 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND EXTENDED TYPE | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 44.6 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | AMBER LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |