Part Details for CW1L-A2E20QM4Y by IDEC Corporation
Overview of CW1L-A2E20QM4Y by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW1L-A2E20QM4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W1915
|
Newark | Cw Illd Pb Yellow Rohs Compliant: Yes |Idec CW1L-A2E20QM4Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9300 / $58.6700 | Buy Now |
DISTI #
1885-CW1L-A2E20QM4Y-ND
|
DigiKey | CW ILLD PB YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1300 | Buy Now |
DISTI #
199-CW1LA2E20QM4Y
|
Mouser Electronics | Pushbutton Switches CW ILLD PB Yellow RoHS: Compliant | 0 |
|
$44.2000 / $56.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.6000 / $52.4200 | Buy Now |
DISTI #
000000000005145570
|
Sager | Pushbutton Switches CW ILLD PB Yellow Min Qty: 1 | 0 |
|
$45.0800 / $49.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.6000 / $52.4200 | Buy Now |
Part Details for CW1L-A2E20QM4Y
CW1L-A2E20QM4Y CAD Models
CW1L-A2E20QM4Y Part Data Attributes:
|
CW1L-A2E20QM4Y
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW1L-A2E20QM4Y
IDEC Corporation
Pushbutton Switch, DPST, Maintained, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.205 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND EXTENDED ILLUMINATED PUSHBUTTON | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 44.6 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |